Conectores de Carcasa de Cables Discretos
IPBD-04-S-K
Conn Housing PL 4 POS 4.19mm Crimp ST Cable Mount Bulk
Samtec产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4.19
Body Orientation
Straight
Maximum Current Rating (A)
10.3/Contact
Maximum Voltage Rating
565VDC|400VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bulk
Product Length (mm)
17.78
Product Depth (mm)
10.49
Product Height (mm)
19.56
Mounting
Cable Mount