MOSFETs
IPA70R750P7SXKSA1
Trans MOSFET N-CH 700V 6.5A 3-Pin(3+Tab) TO-220FP Tube
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8542.39.00.01
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
700
Maximum Gate-Source Voltage (V)
16
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
6.5
Maximum Drain-Source Resistance (mOhm)
750@10V
Typical Gate Charge @ Vgs (nC)
8.3@10V
Typical Gate Charge @ 10V (nC)
8.3
Typical Input Capacitance @ Vds (pF)
306@400V
Maximum Power Dissipation (mW)
21200
Typical Fall Time (ns)
27
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
60
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
620@10V
Mounting
Through Hole
Package Height
16.15(Max) mm
Package Width
4.9(Max) mm
Package Length
10.65(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole