Connector Discrete Wire Housing
IMPC-02-M
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black Tube
Samtec产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
16.8
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
5000
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
15.31
Mounting
Cable Mount