您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
HZS6LB2|EICSEMI|simage
HZS6LB2|EICSEMI|limage
Zener

HZS6LB2

Diode Zener Single 5.8V 3% 400mW 2-Pin DO-34

EIC Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.8
  • Zener Voltage Tolerance
    3%
  • Maximum Power Dissipation (mW)
    400
  • Test Current (mA)
    0.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Power Dissipation @ 25C (mW)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    2mV/°C
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-34
  • Pin Count
    2

文档和资源

数据表
设计资源