产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
10.4
Zener Voltage Tolerance
2%
Maximum Power Dissipation (mW)
400
Test Current (mA)
0.5
Maximum Reverse Leakage Current (uA)
1
Maximum Zener Impedance (Ohm)
80
Maximum Power Dissipation @ 25C (mW)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
5mV/°C
Diameter
1.64(Max)
Mounting
Surface Mount
Package Length
3.6(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2