Arrow Electronics Components Online
HW0615LD340SMA|SAMTEC|simage
HW0615LD340SMA|SAMTEC|limage
连接器插头及 PCB 插座

HW-06-15-L-D-340-SM-A

Conn Board Stacker HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    7.49
  • Product Height (mm)
    14.35
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源