连接器插头及 PCB 插座
HTMS-122-52-G-S-SM
Conn Unshrouded Header HDR 22 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
22
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
424VDC|300VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
27.94
Product Depth (mm)
4.98
Product Height (mm)
9.02
Mounting
Surface Mount

