单侧表面贴装定值电阻器
HSF-1-100-5R90-K-LF
Res Metal Glaze 2512 5.9 Ohm 10% 1W ±100ppm/°C Melf Pad SMD
TT Electronics / Optek Technology产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
HSF11005R90KLF
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.9
Tolerance
10%
Maximum Voltage Rating (V)
350
Current Sensing
No
Power Rating (W)
1
Technology
Metal Glaze
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
75 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Package Type
Melf
Package Shape
Cylindrical
Package/Case
2512
Product Diameter (mm)
2.01
Product Length (mm)
6.38
Mounting
Surface Mount