散热器
HSE-B20250-040H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 15°C/W Black Anodized
Same Sky (formerly CUI Devices)产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum 6063-T5
Thermal Resistance
15
Fin Style
Vertical
Device Cooled
TO-220
Attachment Method
Screw
Finish
Black Anodized
Mounting
Through Hole
Product Weight (g)
12
Product Length (mm)
25
Product Depth (mm)
35
Product Height (mm)
12.5