产品技术规范
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Switch Type
SPST
Switch Configuration
Single SPST
Number of Switches
1
Switching Speed (ns)
0.00002(Typ)
Frequency Band (MHz)
0 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
8
Maximum Insertion Loss (dB)
0.9
Technology
GaAs MMIC
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
5
Maximum Power Dissipation (mW)
360
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6