连接器插头及 PCB 插座
HIF3FC-30PA-2.54DS(71)
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tray
Hirose Electric产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot/Dual Side Slots
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Packaging
Tray
Product Length (mm)
45.6
Product Depth (mm)
12.72
Product Height (mm)
8.8
Mounting
Through Hole