您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
HF353|TE|limage
HF353|TE|simage
Signal Relays

HF353

Signal Relay 5VDC 2A SPDT(14.6x9.4x10)mm SMD

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.49.00.50
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    28.09
  • Coil Resistance (Ohm)
    178
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    3
  • Release Time (ms)
    5
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    5
  • Seal
    Wash Tight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.5
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    10

文档和资源

数据表
设计资源