您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
HE2ANAC24V|PANASONI|simage
HE2ANAC24V|PANASONI|limage
Power Relays

HE2AN-AC24V

Power Relay 24VAC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In

Panasonic Industry
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • AC Coil Voltage (V)
    24
  • Coil Current (mA)
    74
  • Maximum Pick-Up Voltage
    16.8VAC
  • Minimum Dropout Voltage
    3.6VAC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    25
  • Maximum Switching Power
    6.925kVA
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Plug-In
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    90
  • Product Length (mm)
    50
  • Product Depth (mm)
    33
  • Product Height (mm)
    46.2

文档和资源

数据表
设计资源