Solid State Relays - SSRs
HD4850
Solid State Relay 12mA 32V DC-IN 50A 530V AC-OUT 4-Pin
Sensata Technologies产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4(RMS)
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
12
Maximum Output Voltage (V)
530(RMS)
Maximum Output Current (A)
50
Output Device
SCR
Output Type
AC
I/O Isolation Voltage (V)
4000(RMS)
Maximum Off-State Leakage Current (uA)
1000(RMS)
Typical Input to Output Capacitance (pF)
8(Max)
Maximum Turn-On Time (ms)
8.33
Maximum Turn-Off Time (ms)
8.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
22.6
Package Width
44.5
Package Length
57.3
PCB changed
4
Pin Count
4
Lead Shape
Screw

