您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
HCPL2531TSR2VM|ONSEMI|limage
HCPL2531TSR2VM|ONSEMI|simage
Transistor e fotoaccoppiatori in uscita fotovoltaici

HCPL2531TSR2VM

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

onsemi
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    HCPL2531TSR2VM
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Current Transfer Ratio (%)
    50
  • Maximum Collector Current (mA)
    8/ch
  • Maximum Power Dissipation (mW)
    100/ch
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.45
  • Maximum Forward Current (mA)
    25/ch
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    19
  • Current Transfer Ratio Test Current (mA)
    16
  • Maximum Data Rate
    1Mbps
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max) mm
  • Package Width
    6.86(Max) mm
  • Package Length
    9.91(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源