Arrow Electronics Components Online
HC2HAC240VF|PANASONI|limage
HC2HAC240VF|PANASONI|simage
Power Relays

HC2-H-AC240V-F

Power Relay 220/240VAC 7A DPDT(27.2x20.8x35.2)mm Socket

Panasonic Industry
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    220|240
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    7
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    30
  • Product Length (mm)
    27.2
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    35.2

文档和资源

数据表
设计资源