Arrow Electronics Components Online
H5008FNL|PULSE|simage
H5008FNL|PULSE|limage
电信变压器

H5008FNL

Telecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD

Pulse Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    1000Base-T Transformer
  • Turns Ratio
    4(1:1)
  • Maximum DCR Primary Side (Ohm)
    0.65
  • Maximum DCR Secondary Side (Ohm)
    0.65
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -50@1MHz
  • Minimum CMRR (dB)
    -50@2MHz
  • Minimum Return Loss (dB)
    -16@0.1MHz to 40MHz
  • Maximum Insertion Loss (dB)
    -1.2@100KHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Product Length (mm)
    13.67
  • Product Depth (mm)
    18.87
  • Product Height (mm)
    5.87

文档和资源

数据表
设计资源