Arrow Electronics Components Online
GTS06A3264S|AMPHENOL|simage
GTS06A3264S|AMPHENOL|limage
圆形连接器

GTS06A-32-64S

Conn Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    54
  • Number of Terminals
    54
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    32-64
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    60.1
  • Product Length (mm)
    65

文档和资源

数据表
设计资源