Connector Circular
GTC07R24-12S(RDS)
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
24-12
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Product Length (mm)
38.5
Product Depth (mm)
57.2
Product Height (mm)
57.2

