您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
GNR25DCZ|SENSATA|limage
GNR25DCZ|SENSATA|originalImage
Solid State Relays - SSRs

GNR25DCZ

Relay SSR 28mA 32V DC-IN 25A 600V AC-OUT 8-Pin

Sensata Technologies
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    28
  • Maximum Output Voltage (V)
    600(RMS)
  • Maximum Output Current (A)
    25(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    100(RMS)
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    300
  • Maximum Off-State Leakage Current (uA)
    250(RMS)
  • Typical Input to Output Capacitance (pF)
    8
  • Maximum Turn-On Time (ms)
    8.33
  • Maximum Turn-Off Time (ms)
    8.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail|Screw
  • Package Height
    97
  • Package Width
    90
  • Package Length
    123.4
  • PCB changed
    8
  • Pin Count
    8

文档和资源

数据表
设计资源