Arrow Electronics Components Online
G9EC1BDC12|OMRON|simage
G9EC1BDC12|OMRON|limage
Power Relays

G9EC-1-B DC12

Power Relay 12VDC 200A SPST-NO(98x44x86.7)mm

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.49.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    938
  • Coil Resistance (Ohm)
    12.8
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.96VDC
  • Maximum DC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    200
  • Operate Time (ms)
    50
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    560
  • Product Length (mm)
    98
  • Product Depth (mm)
    44
  • Product Height (mm)
    86.7

文档和资源

数据表
设计资源