您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
FTS12502LDV|SAMTEC|simage
FTS12502LDV|SAMTEC|limage
Connector Headers and PCB Receptacles

FTS-125-02-L-DV

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube

Samtec
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    3.4/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    5.84
  • Product Height (mm)
    3.18
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源