产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FSBB15CH60C
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Temperature/Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
2(Max)
Maximum Continuous DC Collector Current (A)
15
Maximum Isolation Voltage (Vrms)
2500
Maximum Collector-Emitter Cut-Off Current (mA)
1
Maximum Power Dissipation (W)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.7(Max)
Package Width
27(Max)
Package Length
44.2(Max)
PCB changed
27
Supplier Package
SPMPA
Pin Count
27