Arrow Electronics Components Online
FM24W256GTR|INFINEON|simage
FM24W256GTR|INFINEON|originalImage
FRAM

FM24W256-GTR

FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC T/R

Infineon Technologies AG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Density Range (bit)
    256K to 8M
  • Organization
    32Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    3000
  • Process Technology
    130nm
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源