Condensadores de Película
FLBB6O0336K03
Cap Film 33.4uF 690VAC PP 10%( 85 X 265mm) Stud Mount SIGUT Aluminum Cylindrical Can 85°C Box
KYOCERA AVX Components Corporation产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Power Film
Capacitance Value
33.4uF
Tolerance
10%
Voltage
690VAC
Dielectric
PP
Construction
Aluminum Cylindrical Can
Mounting
Stud Mount
Termination Style
SIGUT
Size (mm)
85 X 265
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Diameter (mm)
85
Product Height (mm)
265

