Arrow Electronics Components Online
FHV050866KFKRB|VISHAY|simage
FHV050866KFKRB|VISHAY|limage
单侧穿孔定值电阻器

FHV050866KFKRB

Res Thick Film 866K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated RDL Bag

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    866K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    1500
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    75 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Bag
  • Package Shape
    Planar
  • Product Length (mm)
    9.65
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    9.65
  • Lead Diameter (mm)
    0.51
  • Lead Length (mm)
    9.14
  • Mounting
    Through Hole

文档和资源

数据表
设计资源