Arrow Electronics Components Online
FG0H105ZF|KEMET|simage
FG0H105ZF|KEMET|limage
双电层电容器 - 超级电容器

FG0H105ZF

Cap Supercap 1F 5.5V -20% to 80% (16.5 X 19mm) Radial Aluminum Cylindrical Can 5.08mm 65 Ohm 70°C Bulk

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1F
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    65
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.0015
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    16.5 X 19
  • Product Diameter (mm)
    16.5
  • Product Height (mm)
    19(Max)
  • Product Weight (g)
    7
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.08

文档和资源

数据表
设计资源