Arrow Electronics Components Online
F840DT824K275C|KEMET|simage
F840DT824K275C|KEMET|limage
塑料薄膜电容器

F840DT824K275C

Cap Film Suppression X2 0.82uF 760VDC/275VAC PP 10%( 26 X 11 X 21.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.82uF
  • Tolerance
    10%
  • Voltage
    760VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26 X 11 X 21.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    21.5(Max)
  • Product Weight (g)
    6.6
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    21.5(Max)

文档和资源

数据表
设计资源