Montajes de identificación fija del resistor
F55J75R
Res Wirewound 75 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Ohmite产品技术规范
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
1405
Temperature Range @ Derated Power (°C)
25 to 350
Number of Terminals
2
Package Shape
Tubular

