Arrow Electronics Components Online
F461DH274R630R|KEMET|simage
F461DH274R630R|KEMET|limage
塑料薄膜电容器

F461DH274R630R

Cap Film 0.27uF 630V PP ( 26 X 8 X 16mm) Radial Wound 22.5mm 105°C Ammo

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete-Unconfirmed
  • 美国海关商品代码
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.27uF
  • Voltage
    630VDC|250VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 8 X 16
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    16(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    16(Max)

文档和资源

数据表
设计资源