Induttori montati su superficie
F2D2-2014B-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 9.5A 0.0168Ohm DCR
Bel产品技术规范
ECCN (Stati Uniti)
EAR99
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9.5(Typ)
Maximum Saturation Current (A)
14.5(Typ)
Maximum DC Resistance (Ohm)
0.0168
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
21.5
Mounting
Surface Mount
Maximum Product Depth (mm)
19
Maximum Product Height (mm)
14.5