产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Rectangular
Material
Polycarbonate
Packaging
Box
Product Length (mm)
280
Product Depth (mm)
40
Product Height (mm)
12

