Power Management Development Boards and Kits
EVB-EN5339QI
EN5339QI DC to DC Converter and Switching Regulator Chip 0.9V/1V/1.2V/1.5V/1.8V/2.5V/2.85V/3.3V Output Evaluation Board
Altera产品技术规范
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.9(Typ)|1(Typ)|1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|2.85(Typ)|3.3(Typ)
Output Current (mA)
3000
Input Voltage Range
2.5VDC to 5.5VDC
Supported Device
EN5339QI
Packaging
Bulk