Arrow Electronics Components Online
ESQT11202FD708|SAMTEC|simage
ESQT11202FD708|SAMTEC|limage
连接器插头及 PCB 插座

ESQT-112-02-F-D-708

Conn Elevated Socket SKT 24 POS 2mm Solder ST Top Entry Thru-Hole Layer

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    SKT
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    4.5/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Layer
  • Product Length (mm)
    24.3
  • Product Depth (mm)
    4
  • Product Height (mm)
    17.98
  • Mounting
    Through Hole

文档和资源

数据表
设计资源