产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Varistor Voltage (V)
1000
Maximum AC Voltage Rating (V)
625
Maximum DC Voltage Rating (V)
825
Maximum Clamping Voltage (V)
1650
Clamping Current (A)
100
Maximum Surge Current (A)
7500
Capacitance Value
450
Energy (J)
565
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
22.5
Product Depth (mm)
9.5
Product Height (mm)
25.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

