Arrow Electronics Components Online
EPC2037|EPCC|simage
EPC2037|EPCC|limage
MOSFETs

EPC2037

Trans MOSFET N-CH GaN 100V 1.7A 4-Pin Die T/R

Efficient Power Conversion Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    GaN
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    6
  • Maximum Continuous Drain Current (A)
    1.7
  • Maximum Drain-Source Resistance (mOhm)
    550@5V
  • Typical Gate Charge @ Vgs (nC)
    0.115@5V
  • Typical Input Capacitance @ Vds (pF)
    14@50V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.63
  • Package Width
    0.9
  • Package Length
    0.9
  • PCB changed
    4
  • Supplier Package
    Die
  • Pin Count
    4

文档和资源

数据表
设计资源