直流-直流转换器和开关调节器芯片
EM2260P01QI
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.3V 60A 152-Pin QFN EP Tray
Altera产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8504.40.70.18
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
800(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.5 to 1.3
Maximum Output Current (A)
60
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
4.5 to 16
Typical Quiescent Current (uA)
125000
Line Regulation
0.01mV/V(Typ)
Load Regulation
0.08mV/A(Typ)
Efficiency (%)
88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
4.9 mm
Package Width
18 mm
Package Length
23 mm
PCB changed
152
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
152