Arrow Electronics Components Online
EM2120L01QI|ALTERA|simage
EM2120L01QI|ALTERA|limage
直流-直流转换器和开关调节器芯片

EM2120L01QI

Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 20A 100-Pin QFN EP Tray

Altera
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    800(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.7 to 1.325
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    4.5 to 16
  • Typical Quiescent Current (uA)
    40000
  • Line Regulation
    0.007mV/V(Typ)
  • Load Regulation
    0.07mV/A(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    6.76 mm
  • Package Width
    11 mm
  • Package Length
    17 mm
  • PCB changed
    100
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    100
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源