Arrow Electronics Components Online
EFR32MG26B411F3200IM68B|SLCNLABS|simage
EFR32MG26B411F3200IM68B|SLCNLABS|originalImage
组合型无线模块

EFR32MG26B411F3200IM68-B

BT+ZigBee Chip 2400MHz to 2483.5MHz 68-Pin QFN EP

Silicon Labs
数据表 

产品技术规范
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    2
  • WLAN Frequency Range (MHz)
    2400 to 2483.5
  • WLAN Maximum Output Power
    19.5dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • BT Protocol Supported
    Bluetooth v5.1(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Supplier Package
    QFN EP
  • Pin Count
    68

文档和资源

数据表
设计资源