Capacitor Aluminum Electrolytic
EEV336M050S9HAA
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
KEMET Corporation产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Ultra Low
Maximum Impedance (Ohm)
0.8@20°C@100kHz
IR (mA)
0.17
IL (uA)
16.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7
Diameter Tolerance (mm)
±0.5