您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
EDZ9505|ONSHORE|simage
EDZ9505|ONSHORE|limage
Connector Terminal Blocks

EDZ950/5

Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A

On-Shore Technology, Inc
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源