产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Ultra Fast Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
300
Peak Average Forward Current (A)
1@Ta=55°C
Peak RMS Reverse Voltage (V)
210
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.35
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.65(Max)
Package Width
6.5(Max)
Package Length
8.8(Max)
PCB changed
4
Supplier Package
Case DB-S
Pin Count
4