Arrow Electronics Components Online
ECSTXO53S333200BNTR|ECS|simage
ECSTXO53S333200BNTR|ECS|limage
可控振荡器

ECS-TXO53-S3-33-200-BN-TR

Oscillator TCXO 20MHz ±1ppm (Tol) ±0.28ppm (Stability) 15pF CMOS 55% 3.3V 10-Pin CSMD

ECS Inc International
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    20
  • Center Frequency (MHz)
    20
  • Output Frequency (MHz)
    20
  • Frequency Aging
    ±1ppm/(1st) Year
  • Frequency Tolerance
    ±1ppm
  • Frequency Stability
    ±0.28ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.14
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    10
  • Supplier Package
    CSMD
  • Pin Count
    10

文档和资源

数据表
设计资源