石英晶体
ECS-100-18-20BQ-DS
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
ECS Inc International产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.60.00.50
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
10
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3
Package Width
7
Package Length
5
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4

