电压模式 PWM 控制器
EC7401QI
Voltage Mode PWM Controller 3.8V to 4.9V 80kHz to 1000kHz 40-Pin QFN EP T/R
Altera产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Buck
Number of PWM Outputs
4
Oscillator Accuracy (kHz)
250
Maximum Switching Frequency (kHz)
80 to 1000
Maximum Duty Cycle (%)
66.7(Typ)
Output Voltage (V)
3.8 to 4.9
Operating Supply Voltage Range (V)
4.75 to 5.25
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
20
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

