产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
40(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Trigger Current (mA)
0.5
Surge Current Rating (A)
20
Maximum Holding Current (mA)
8
Repetitive Peak Reverse Voltage (V)
400
Maximum Gate Peak Inverse Voltage (V)
5(Min)
Peak On-State Voltage (V)
1.7@1.2A
Repetitive Peak Forward Blocking Voltage (V)
400
Rated Average On-State Current (A)
0.51
Repetitive Peak Off-State Current (mA)
0.001
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Through Hole
Package Height
4.98(Max) mm
Package Width
3.68(Max) mm
Package Length
4.73(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed