Arrow Electronics Components Online
EA2532QA1816.000MTR|ECLIPTEK|simage
EA2532QA1816.000MTR|ECLIPTEK|limage
石英晶体

EA2532QA18-16.000M TR

Crystal Resonator 16MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R

Ecliptek
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Resonator
  • Standard Frequency (MHz)
    16
  • Frequency Tolerance (ppm)
    ±15
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

文档和资源

数据表
设计资源