产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Monitor Type
TFT
Display Size (in)
17
Pixel Format (Pixels)
1280x1024
Resolution Standard
SXGA
Aspect Ratio
5:4
Typical Contrast Ratio
800:1
Typical Brightness (cd/m2)
280
Viewing Angle (°)
140/123
Touchscreen
Yes
Active Area (mm)
338x270
Outline Dimensions (mm)
391x366x203
Input Connector
15-pin D-sub
Typical Response Time (ms)
25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Package Height
203 mm
Package Width
366 mm
Package Length
391 mm