Arrow Electronics Components Online
E1SJA187.3728MTR|ECLIPTEK|simage
E1SJA187.3728MTR|ECLIPTEK|limage
石英晶体

E1SJA18-7.3728MTR

Crystal Resonator 7.3728MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/UP SMD T/R

Ecliptek
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.60.00.50
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Resonator
  • Standard Frequency (MHz)
    7.3728
  • Frequency Tolerance (ppm)
    ±15
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    120
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.2(Max) mm
  • Package Width
    4.85(Max) mm
  • Package Length
    11.6(Max) mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/UP SMD
  • Pin Count
    2
  • Lead Shape
    Flat

文档和资源

数据表
设计资源