Arrow Electronics Components Online
DW1710GD540|SAMTEC|simage
DW1710GD540|SAMTEC|limage
连接器插头及 PCB 插座

DW-17-10-G-D-540

Conn Board Stacker HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    34
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    43.18
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    18.29
  • Tail Length (mm)
    2.79
  • Mounting
    Through Hole

文档和资源

数据表
设计资源